+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

190.008

Shutoff valve; 0÷10bar; nickel plated brass,PBT; 8mm; 0÷60°C


Manufacturer: PNEUMAT

Manufacturer part number:
190.008
TME Symbol:
190.008

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
shutoff valve
Operating pressure
0...10bar
Body material
nickel plated brass, PBT
Cable external diameter
8mm
Operating temperature
0...60°C
Application
compressed air, vacuum
Pneumatic components features
with vent
Gross weight16.58 g
Certificates
See other products in this category: Valve and Manifolds PNEUMAT,
*
190.008
26 in TME stock
Net price for quantities from 1 pcs - 9.90 USDGross price for quantities from 1 pcs - 9.90 USD
Net price for quantities from 5 pcs - 9.26 USDGross price for quantities from 5 pcs - 9.26 USD
Net price for quantities from 10 pcs - 8.62 USDGross price for quantities from 10 pcs - 8.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs