+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19003-0040

Terminal: flat; 6.35mm; 0.81mm; 2.5mm2; crimped; insulated; tinned


Manufacturer: MOLEX

Manufacturer part number:
19003-0040
TME Symbol:
190030040-MOL

Specification

Manufacturer
MOLEX
Type of terminal
flat
Width
6.35mm
Thickness
0.81mm
Wire cross-section
2.5mm2
Electrical mounting
crimped
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
brass
Wire size
16AWG...14AWG
Insulator material
polyamide
Spatial orientation
straight
Overall length
21.8mm
Gross weight0.99 g
See other products in this category: Insulated terminals MOLEX,
*
19003-0040
0 in TME stock
Net price for quantities from 355 pcs - 0.30 USDGross price for quantities from 355 pcs - 0.30 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 4000 pcs - 0.29 USDGross price for quantities from 4000 pcs - 0.29 USD
Net price for quantities from 8000 pcs - 0.25 USDGross price for quantities from 8000 pcs - 0.25 USD
Net price for quantities from 20000 pcs - 0.24 USDGross price for quantities from 20000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 355.
Multiplicity: 1.