+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1903815-1

Connector: USB A; socket; on PCBs; THT; PIN: 8; angled 90°; double


Manufacturer: TE Connectivity

Manufacturer part number:
1903815-1
TME Symbol:
1903815-1

Specification

Manufacturer
TE Connectivity
Type of connector
USB A
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
THT
Number of pins
8
Spatial orientation
angled 90°
Connector variant
double
Version
USB 2.0
Contact plating
gold-plated
Gross weight4.82 g
Certificates
See other products in this category: USB & IEEE1394 connectors TE Connectivity,
*
1903815-1
47 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 5 pcs - 2.59 USDGross price for quantities from 5 pcs - 2.59 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.40 USD
Net price for quantities from 70 pcs - 2.28 USDGross price for quantities from 70 pcs - 2.28 USD
Net price for quantities from 560 pcs - 2.14 USDGross price for quantities from 560 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcs