+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1909520000

Cable gland; M25; IP68; brass; silver; vg

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1909520000
TME Symbol:
1909520000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
Gland thread
M25
IP rating
IP68
Body material
brass
Body colour
silver
Cable external diameter
11...17mm
Thread length
8mm
Manufacturer series
vg
Operating temperature
-40...100°C
Gross weight59 g
See other products in this category: Glands WEIDMÜLLER,
See other products from this series.:
*
1909520000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
Net price for quantities from 25 pcs - 26.22 USDGross price for quantities from 25 pcs - 26.22 USD
Net price for quantities from 125 pcs - 23.31 USDGross price for quantities from 125 pcs - 23.31 USD
Net price for quantities from 250 pcs - 20.39 USDGross price for quantities from 250 pcs - 20.39 USD