+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1909660000

Cable gland; M12; IP67; polyamide 6; grey; for cable; vg

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1909660000
TME Symbol:
1909660000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
Gland thread
M12
IP rating
IP67
Body material
polyamide 6
Body colour
grey
Cable external diameter
3...6.5mm
Thread length
8mm
Mechanical mounting
for cable
Manufacturer series
vg
Version
Standard, straight
Operating temperature
-20...100°C
Body dimensions
30.5x22.5mm
Gross weight17 g
See other products in this category: Glands WEIDMÜLLER,
See other products from this series.:
*
1909660000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD