+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1909730000

Cable gland; M40; IP67; nylon,polyamide 6; grey

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1909730000
TME Symbol:
1909730000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
Gland thread
M40
IP rating
IP67
Body material
nylon, polyamide 6
Body colour
grey
Thread length
18mm
Version
Standard, straight
Operating temperature
-20...80°C
Gross weight120 g
See other products in this category: Glands WEIDMÜLLER,
*
1909730000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 30 pcs - 4.29 USDGross price for quantities from 30 pcs - 4.29 USD
Net price for quantities from 50 pcs - 3.76 USDGross price for quantities from 50 pcs - 3.76 USD