+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1909860000

Cable gland; M16; IP66,IP68; polyamide 6; grey; vg; 34.5x26.5mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1909860000
TME Symbol:
1909860000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
Gland thread
M16
IP rating
IP66, IP68
Body material
polyamide 6
Body colour
grey
Cable external diameter
3.99...8mm
Thread length
8mm
Manufacturer series
vg
Version
BAR, Standard, straight
Operating temperature
-40...100°C
Body dimensions
34.5x26.5mm
Gross weight9.7 g
See other products in this category: Glands WEIDMÜLLER,
See other products from this series.:
*
1909860000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.82 USDGross price for quantities from 250 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD