+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

1909890000

Cable gland; M40; IP67,IP68; nylon,polyamide 6; grey; vg

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1909890000
TME Symbol:
1909890000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
Gland thread
M40
IP rating
IP67, IP68
Body material
nylon, polyamide 6
Body colour
grey
Thread length
10mm
Kind of thread
metric
Manufacturer series
vg
Version
BAR, Standard, straight
Operating temperature
-40...100°C
Gross weight30 g
See other products in this category: Glands WEIDMÜLLER,
See other products from this series.:
*
1909890000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 5.92 USDGross price for quantities from 10 pcs - 5.92 USD
Net price for quantities from 30 pcs - 5.26 USDGross price for quantities from 30 pcs - 5.26 USD
Net price for quantities from 50 pcs - 4.61 USDGross price for quantities from 50 pcs - 4.61 USD