+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1924930000

Marker: cable; stainless steel; silver; for cable; WSM; 250°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1924930000
TME Symbol:
1924930000

Specification

Manufacturer
WEIDMÜLLER
Type of marker
cable
Material
stainless steel
Colour
silver
Mechanical mounting
for cable
Manufacturer series
WSM
Operating temperature
250°C
Gross weight13 g
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
1924930000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 309.99 USDGross price for quantities from 1 pcs - 309.99 USD
Net price for quantities from 5 pcs - 275.54 USDGross price for quantities from 5 pcs - 275.54 USD
Net price for quantities from 10 pcs - 241.10 USDGross price for quantities from 10 pcs - 241.10 USD