+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1963380000

Connector: fiber optic; plug; duplex,multi-mode; for cable; black

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1963380000
TME Symbol:
1963380000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
fiber optic
Connector
plug
Mechanical mounting
for cable
Colour
black
Manufacturer series
IE-LINE
Connector variant
  • duplex
  • multi-mode
Gross weight27 g
See other products in this category: Optical connectors WEIDMÜLLER,
See other products from this series.:
*
1963380000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 45.11 USDGross price for quantities from 10 pcs - 45.11 USD