+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1964450000

Connector: fiber optic; socket; multi-mode; silver; IE-LINE

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1964450000
TME Symbol:
1964450000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
fiber optic
Connector
socket
Connector variant
multi-mode
Colour
silver
Manufacturer series
IE-LINE
Gross weight36 g
See other products in this category: Optical connectors WEIDMÜLLER,
See other products from this series.:
*
1964450000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 52.63 USDGross price for quantities from 10 pcs - 52.63 USD