+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: SC 3.81/07/135G 3.2SN OR BX
Manufacturer | WEIDMÜLLER | |
Type of connector | pluggable terminal block | |
Kind of connector | male | |
Connector family | power supply | |
Manufacturer series | OMNIMATE | |
Current rating | 17.5A | |
Rated voltage | 0.32kV | |
Number of pins | 7 | |
Spatial orientation | angled, side | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PA GF | |
Body colour | orange | |
Contacts pitch | 3.81mm | |
Height | 14.2mm | |
Alias | SC 3.81/07/135G 3.2SN OR BX | |
Operating temperature | -50...120°C |