+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1995840000

Connector: M23; plug; industrial; SAI; straight; IP67; crimped

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1995840000

Alternative designations: SAI-M23-GS-7/12

TME Symbol:
1995840000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
M23
Connector
plug
Connector family
industrial
Manufacturer series
SAI
Spatial orientation
straight
IP rating
IP67
Electrical mounting
crimped
Contact plating
gold-plated
Locking system
threaded joint
Connector variant
unshielded
Alias
SAI-M23-GS-7/12
Gross weight31 g
See other products in this category: M23 connectors WEIDMÜLLER,
See other products from this series.:
*
1995840000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.43 USDGross price for quantities from 1 pcs - 16.43 USD