+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1D8A1_1203S1.5UP

Converter: DC/DC; 1W; Uin: 9.6÷14.4VDC; Uout: 3.3VDC; Iout: 303mA


Manufacturer: GAPTEC Electronic

Manufacturer part number:
1D8A1_1203S1.5UP
TME Symbol:
1D8A1-1203S1.5UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
1W
Input voltage
9.6...14.4V DC
Output voltage
3.3V DC
Output current
303mA
Case
DIP8
Mounting
THT
Manufacturer series
1D8A1_1.5UP
Body dimensions
12.7x10.16x6.8mm
Efficiency
78%
Operating temperature
-40...105°C
Switching frequency
250kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight1.51 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
1D8A1_1203S1.5UP
38 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 10 pcs - 3.04 USDGross price for quantities from 10 pcs - 3.04 USD
Net price for quantities from 40 pcs - 2.94 USDGross price for quantities from 40 pcs - 2.94 USD
Net price for quantities from 80 pcs - 2.83 USDGross price for quantities from 80 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs