+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of enclosure | for modular components | |
IP rating | IP41 | |
Mounting | plaster embedded | |
Body colour | grey | |
Number of modules | 48 | |
Number of rows | 4 | |
Manufacturer series | MISTRAL41F | |
Protection class | II | |
Cover colour | grey | |
Kit contents | screw terminals N/PE |