+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SLM006502A1204

Enclosure: for modular components; IP65; grey; No.of mod: 24

Manufacturer: ABB

Manufacturer part number:
1SLM006502A1204
TME Symbol:
1SLM006502A1204

Specification

Manufacturer
ABB
Type of enclosure
for modular components
IP rating
IP65
Mounting
for wall mounting, wall mount
Body colour
grey
Number of modules
24
Number of rows
2
Manufacturer series
MISTRAL65
Protection class
II
Cover colour
transparent darkened
Kit contents
screw terminals N/PE
Enclosures application
  • DIN rail modules
  • overcurrent breaker
  • RCD breaker
Gross weight2.6078 kg
Certificates
See other products in this category: Modular Aparatus Enclosures ABB,
See other products from this series.:
*
1SLM006502A1204
9 in TME stock
Net price for quantities from 1 pcs - 76.33 USDGross price for quantities from 1 pcs - 76.33 USD
Net price for quantities from 5 pcs - 67.85 USDGross price for quantities from 5 pcs - 67.85 USD
Net price for quantities from 25 pcs - 61.49 USDGross price for quantities from 25 pcs - 61.49 USD
No. of pieces (Multiplicity: 1)