+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of cable accessories | stopper | |
Gland thread | PG16 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | grey | |
Application - series/manufacturer | Entrelec | |
Kind of thread | PG | |
Thread length | 10mm |