+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SNK505010R0000

Splice terminal: rail; Entrelec; 600V; for DIN rail mounting


Manufacturer: TE Connectivity

Manufacturer part number:
1SNK505010R0000

Alternative designations: ZS4

TME Symbol:
1SNK505010R0000

Specification

Manufacturer
TE Connectivity
Type of splice terminal
rail
Manufacturer series
Entrelec
Rated voltage
0.6kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide
Wire size
26AWG...12AWG
Wire cross-section
0.2...4mm2
Number of ways
1
Number of terminals
2
Width
5.2mm
Height
53mm
Mounting rail size
TS32, TS35
Alias
ZS4
Operating temperature
-55...110°C
Gross weight7.18 g
Certificates
See other products in this category: Rail mounted connectors TE Connectivity,
See other products from this series.:
*
1SNK505010R0000
3626 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 250 pcs - 0.97 USDGross price for quantities from 250 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD
Net price for quantities from 1500 pcs - 0.85 USDGross price for quantities from 1500 pcs - 0.85 USD
Net price for quantities from 2500 pcs - 0.83 USDGross price for quantities from 2500 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 900 pcs