+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: ZS35
Manufacturer | TE Connectivity | |
Type of splice terminal | rail | |
Manufacturer series | Entrelec | |
Rated voltage | 0.6kV | |
Mechanical mounting | for DIN rail mounting | |
Electrical mounting | screw terminal | |
Colour | grey | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire size | 10AWG...2AWG | |
Wire cross-section | 6...35mm2 | |
Number of ways | 1 | |
Number of terminals | 2 | |
Width | 16mm | |
Height | 59mm | |
Mounting rail size | TS32, TS35 | |
Alias | ZS35 | |
Operating temperature | -55...110°C |