+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SNK900002R0000

Pitch spacer; Entrelec; for DIN rail mounting; dark grey; TS35


Manufacturer: TE Connectivity

Manufacturer part number:
1SNK900002R0000

Alternative designations: BAZ1

TME Symbol:
1SNK900002R0000

Specification

Manufacturer
TE Connectivity
Type of connector accessories
pitch spacer
Manufacturer series
Entrelec
Mechanical mounting
for DIN rail mounting
Colour
dark grey
Flammability rating
UL94V-0
Width
5.2mm
Height
54.4mm
Mounting rail size
TS35
Alias
BAZ1
Operating temperature
-55...110°C
Gross weight5.176 g
Certificates
See other products in this category: Rail mounted connectors TE Connectivity,
See other products from this series.:
*
1SNK900002R0000
25 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs