+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SNK905302R0000

Comb bridge; Entrelec; 600V; orange; ways: 2; terminals: 2; W: 5.2mm


Manufacturer: TE Connectivity

Manufacturer part number:
1SNK905302R0000

Alternative designations: JB5-2

TME Symbol:
1SNK905302R0000

Specification

Manufacturer
TE Connectivity
Type of connector accessories
comb bridge
Manufacturer series
Entrelec
Rated voltage
0.6kV
Colour
orange
Number of ways
2
Number of terminals
2
Width
5.2mm
Height
8.2mm
Alias
JB5-2
Operating temperature
-55...110°C
Gross weight1.21 g
Certificates
See other products in this category: Rail mounted connectors TE Connectivity,
See other products from this series.:
*
1SNK905302R0000
3849 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.84 USDGross price for quantities from 250 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs