+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: DBL80
Manufacturer | TE Connectivity | |
Type of splice terminal | distribution block | |
Manufacturer series | Entrelec | |
Rated voltage | 1kV | |
Mechanical mounting | for DIN rail mounting | |
Electrical mounting | screw terminal | |
Colour | dark grey, grey | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Application - series/manufacturer | DBL | |
Wire cross-section | 2.5...16mm2 | |
Number of ways | 1 | |
Number of terminals | 7 | |
Width | 28.4mm | |
Height | 66mm | |
Mounting rail size | TS35 | |
Alias | DBL80 | |
Operating temperature | -55...110°C |