+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SNL317510R0000

Splice terminal: distribution block; Entrelec; 1kV; polyamide

Manufacturer: TE Connectivity

Manufacturer part number:
1SNL317510R0000

Alternative designations: DBL175

TME Symbol:
1SNL317510R0000

Specification

Manufacturer
TE Connectivity
Type of splice terminal
distribution block
Manufacturer series
Entrelec
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
dark grey, grey
Flammability rating
UL94V-0
Body material
polyamide
Application - series/manufacturer
DBL
Number of ways
1
Number of terminals
12
Width
46.2mm
Height
72.5mm
Mounting rail size
TS35
Alias
DBL175
Operating temperature
-55...110°C
Gross weight227.37 g
Certificates
See other products in this category: Rail mounted connectors TE Connectivity,
See other products from this series.:
*
1SNL317510R0000
0 in TME stock
Net price for quantities from 1 pcs - 52.35 USDGross price for quantities from 1 pcs - 52.35 USD
Net price for quantities from 5 pcs - 46.51 USDGross price for quantities from 5 pcs - 46.51 USD
Net price for quantities from 10 pcs - 42.13 USDGross price for quantities from 10 pcs - 42.13 USD
Net price for quantities from 25 pcs - 35.87 USDGross price for quantities from 25 pcs - 35.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs