+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SVR500020R1100

Timer; 0,05s÷100h; SPDT x2; 12÷240VAC; 12÷240VDC; IP20; CT-MFD.21


Manufacturer: ABB

Manufacturer part number:
1SVR500020R1100
TME Symbol:
1SVR500020R1100

Specification

Manufacturer
ABB
Type of automation module
timer
Counting range
0,05s...100h
Kind of output
SPDT x2
Number of operation modes
7
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Engineering PN
CT-MFD.21
Operating temperature
-20...60°C
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight78.49 g
Certificates
EAN code4016779657662
See other products in this category: Analogue Timers ABB,
*
1SVR500020R1100
16 in TME stock
Net price for quantities from 1 pcs - 75.06 USDGross price for quantities from 1 pcs - 75.06 USD
Net price for quantities from 5 pcs - 70.22 USDGross price for quantities from 5 pcs - 70.22 USD
Net price for quantities from 10 pcs - 65.38 USDGross price for quantities from 10 pcs - 65.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.