+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SVR550824R9100

Voltage monitoring relay; phase sequence,phase failure; CM-PFE


Manufacturer: ABB

Manufacturer part number:
1SVR550824R9100
TME Symbol:
1SVR550824R9100

Specification

Manufacturer
ABB
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
CM-PFE
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 4A
Leads
screw terminals
IP rating
IP20
Body dimensions
22.5x78.5x78mm
Voltage between phases (for three phase system)
3 x 208...440V AC
Power supply
  • from tested wiring system
Gross weight84.2 g
Certificates
EAN code4013614348044
See other products in this category: Monitoring Relays ABB,
See other products from this series.:
*
1SVR550824R9100
72 in TME stock
Net price for quantities from 1 pcs - 69.70 USDGross price for quantities from 1 pcs - 69.70 USD
Net price for quantities from 5 pcs - 65.80 USDGross price for quantities from 5 pcs - 65.80 USD
Net price for quantities from 10 pcs - 63.50 USDGross price for quantities from 10 pcs - 63.50 USD
Net price for quantities from 25 pcs - 60.83 USDGross price for quantities from 25 pcs - 60.83 USD
Net price for quantities from 50 pcs - 58.70 USDGross price for quantities from 50 pcs - 58.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.