+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SVR730020R0200

Timer; 0,05s÷300h; SPDT x2; 24÷240VAC; 24÷240VDC; IP20; CT-MVS.21S


Manufacturer: ABB

Manufacturer part number:
1SVR730020R0200
TME Symbol:
1SVR730020R0200

Specification

Manufacturer
ABB
Type of automation module
timer
Counting range
0,05s...300h
Kind of output
SPDT x2
Number of operation modes
10
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Engineering PN
CT-MVS.21S
Operating temperature
-20...60°C
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight165.41 g
Certificates
EAN code4016779851381
See other products in this category: Analogue Timers ABB,
*
1SVR730020R0200
8 in TME stock
Net price for quantities from 1 pcs - 108.20 USDGross price for quantities from 1 pcs - 108.20 USD
Net price for quantities from 5 pcs - 101.22 USDGross price for quantities from 5 pcs - 101.22 USD
Net price for quantities from 10 pcs - 94.24 USDGross price for quantities from 10 pcs - 94.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.