+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SVR730110R3300

Timer; 0,05s÷300h; DPDT; 24÷240VAC; 24÷48VDC; IP20; CT-AHS.22S


Manufacturer: ABB

Manufacturer part number:
1SVR730110R3300
TME Symbol:
1SVR730110R3300

Specification

Manufacturer
ABB
Type of automation module
timer
Counting range
0,05s...300h
Kind of output
DPDT
Number of operation modes
1
Counter operation modes
delayed switching off
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Engineering PN
CT-AHS.22S
Operating temperature
-20...60°C
Supply voltage
  • 24...48V DC
  • 24...240V AC
Gross weight159 g
Certificates
EAN code4016779851473
See other products in this category: Analogue Timers ABB,
*
1SVR730110R3300
13 in TME stock
Net price for quantities from 1 pcs - 81.42 USDGross price for quantities from 1 pcs - 81.42 USD
Net price for quantities from 5 pcs - 76.17 USDGross price for quantities from 5 pcs - 76.17 USD
Net price for quantities from 10 pcs - 70.91 USDGross price for quantities from 10 pcs - 70.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.