+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: 3M
Alternative designations: 7100400533
Manufacturer | 3M | |
Type of connection cable | USB - USB | |
Manufacturer series | 1U30P | |
Version | USB 3.1 Gen 2, with locking | |
Cable length | 2m | |
Insulation colour | black | |
Conform to the norm | UL 20276 VW-1 | |
Shield structure | unshielded | |
Operating temperature | max. 80°C |