+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1775485-1

Socket; CR2032; Batt.no: 1; vertical,THT; black; 23x18.49x21mm


Manufacturer: TE Connectivity

Manufacturer part number:
2-1775485-1
TME Symbol:
2-1775485-1

Specification

Manufacturer
TE Connectivity
Type of battery accessory
socket
Cell size
CR2032
Number of batteries
1
Mounting
THT, vertical
Colour
black
Dimensions
23x18.49x21mm
Gross weight3 g
See other products in this category: Batteries - Containers and Holders TE Connectivity,
*
2-1775485-1
480 in TME stock
Net price for quantities from 80 pcs - 0.41 USDGross price for quantities from 80 pcs - 0.41 USD
Net price for quantities from 160 pcs - 0.40 USDGross price for quantities from 160 pcs - 0.40 USD
Net price for quantities from 480 pcs - 0.39 USDGross price for quantities from 480 pcs - 0.39 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.
Packaging method by the manufacturerTray = 80 pcs