+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2003930150

Cable; HDC female,cables; Len: 1.5m; blue; Shielding: shielded

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2003930150
TME Symbol:
2003930150

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors
Cable length
1.5m
Insulation colour
blue
Number of pins
4
Shield structure
shielded
Contact plating
gold-plated
Cable external diameter
7.25mm
Manufacturer series
HDC
Ethernet category
Cat 5e
Operating temperature
-40...90°C
Rated voltage
0.25kV
Current rating
4A
Cable/adapter structure
  • cables
  • HDC female
Gross weight160 g
See other products in this category: Computer cables and adapters WEIDMÜLLER,
See other products from this series.:
*
2003930150
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 76.82 USDGross price for quantities from 1 pcs - 76.82 USD