+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2007140000

Marker: cable; white; WS; 8mm; -50÷90°C; UL94V-2

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2007140000
TME Symbol:
2007140000

Specification

Manufacturer
WEIDMÜLLER
Type of marker
cable
Colour
white
Manufacturer series
WS
Height
8mm
Operating temperature
-50...90°C
Flammability rating
UL94V-2
Gross weight0.38 g
See other products in this category: Printers and Markers WEIDMÜLLER,
See other products from this series.:
*
2007140000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD