+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2013798-1

Connector: USB A; plug; for cable; soldering; PIN: 4; straight


Manufacturer: TE Connectivity

Manufacturer part number:
2013798-1
TME Symbol:
2013798-1

Specification

Manufacturer
TE Connectivity
Type of connector
USB A
Connector
plug
Mechanical mounting
for cable
Electrical mounting
soldering
Number of pins
4
Spatial orientation
straight
Version
USB 2.0
Gross weight21.24 g
Certificates
See other products in this category: USB & IEEE1394 connectors TE Connectivity,
*
2013798-1
742 in TME stock
Net price for quantities from 1 pcs - 8.70 USDGross price for quantities from 1 pcs - 8.70 USD
Net price for quantities from 10 pcs - 7.36 USDGross price for quantities from 10 pcs - 7.36 USD
Net price for quantities from 25 pcs - 7.06 USDGross price for quantities from 25 pcs - 7.06 USD
Net price for quantities from 50 pcs - 6.82 USDGross price for quantities from 50 pcs - 6.82 USD
Net price for quantities from 100 pcs - 6.57 USDGross price for quantities from 100 pcs - 6.57 USD
Net price for quantities from 250 pcs - 6.32 USDGross price for quantities from 250 pcs - 6.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 50 pcs