+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

204SURSYGW/S530-A3

LED; red/yellow-green; 3mm; 10mcd,20mcd; 60°; 2.4V


Manufacturer: EVERLIGHT

Manufacturer part number:
204SURSYGW/S530-A3
TME Symbol:
204SURSYGW/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red/yellow-green
LED diameter
3mm
Luminosity
10mcd, 20mcd
Viewing angle
60°
Wavelength
575nm, 632nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Operating voltage
2.4V
Gross weight0.155 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
204SURSYGW/S530-A3
900 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs