+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2059-302/998-403

Connector: plug-in; LED Light; 2059; 3A; 320V; SMT; tinned; ways: 2

Manufacturer: WAGO

Manufacturer part number:
2059-302/998-403
TME Symbol:
2059-302/998-403

Specification

Manufacturer
WAGO
Type of connector
plug-in
Connectors application
LED Light
Manufacturer series
2059
Current rating
3A
Rated voltage
0.32kV
Electrical mounting
SMT
Contact plating
tinned
Flammability rating
UL94V-0
Wire size
26AWG...22AWG
Wire cross-section
0.14...0.34mm2
Number of ways
2
Contacts pitch
3mm
Connector variant
with push button
Operating temperature
-60...105°C
Gross weight0.233 g
Certificates
See other products in this category: LED connectors WAGO,
See other products from this series.:
*
2059-302/998-403
9592 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 200 pcs - 0.48 USDGross price for quantities from 200 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 1750 pcs - 0.40 USDGross price for quantities from 1750 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 750 pcs