+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAGO | |
Type of connector | plug-in | |
Connectors application | LED Light | |
Manufacturer series | 2060 | |
Current rating | 9A | |
Rated voltage | 0.32kV | |
Electrical mounting | SMT | |
Contact plating | tinned | |
Colour | black | |
Wire size | 24AWG...18AWG | |
Kind of package | cut from reel | |
Wire cross-section | 0.2...0.75mm2 | |
Number of ways | 1 | |
Height | 4.5mm | |
Contacts pitch | 4mm | |
Connector variant | with push button |