+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2060-472/998-404

Connector: plug-in; LED Light; 2060; 9A; 320V; SMT; tinned; black

Manufacturer: WAGO

Manufacturer part number:
2060-472/998-404
TME Symbol:
2060-472/998-404

Specification

Manufacturer
WAGO
Type of connector
plug-in
Connectors application
LED Light
Manufacturer series
2060
Current rating
9A
Rated voltage
0.32kV
Electrical mounting
SMT
Contact plating
tinned
Colour
black
Wire size
24AWG...18AWG
Kind of package
cut from reel
Wire cross-section
0.2...0.75mm2
Number of ways
2
Height
4.5mm
Contacts pitch
4mm
Connector variant
with push button
Gross weight0.52 g
Certificates
See other products in this category: LED connectors WAGO,
See other products from this series.:
*
2060-472/998-404
0 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 250 pcs - 0.65 USDGross price for quantities from 250 pcs - 0.65 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 2000 pcs - 0.52 USDGross price for quantities from 2000 pcs - 0.52 USD
Net price for quantities from 3000 pcs - 0.49 USDGross price for quantities from 3000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.