+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2060-951/028-000

Bridge; LED Light; ways: 1; 4mm; 2060


Manufacturer: WAGO

Manufacturer part number:
2060-951/028-000
TME Symbol:
2060-951/028-000

Specification

Manufacturer
WAGO
Type of connector accessories
bridge
Connectors application
LED Light
Number of ways
1
Contacts pitch
4mm
Application - series/manufacturer
2060
Related items
2060
Gross weight0.233 g
Certificates
See other products in this category: LED connectors WAGO,
*
2060-951/028-000
3422 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 1500 pcs - 0.22 USDGross price for quantities from 1500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 500 pcs