+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2060-952/028-000

Bridge; LED Light; ways: 2; 4mm; 2060


Manufacturer: WAGO

Manufacturer part number:
2060-952/028-000
TME Symbol:
2060-952/028-000

Specification

Manufacturer
WAGO
Type of connector accessories
bridge
Connectors application
LED Light
Number of ways
2
Contacts pitch
4mm
Application - series/manufacturer
2060
Related items
2060
Gross weight0.467 g
Certificates
See other products in this category: LED connectors WAGO,
*
2060-952/028-000
3552 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs