+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2065-100/998-403

Connector: plug-in; 9A; 320V; SMT; 24AWG÷18AWG; terminals: 1


Manufacturer: WAGO

Manufacturer part number:
2065-100/998-403
TME Symbol:
2065-100/998-403

Specification

Manufacturer
WAGO
Type of connector
plug-in
Current rating
9A
Rated voltage
0.32kV
Electrical mounting
SMT
Wire size
24AWG...18AWG
Number of terminals
1
Gross weight0.223 g
Certificates
See other products in this category: LED connectors WAGO,
*
2065-100/998-403
16492 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 200 pcs - 0.29 USDGross price for quantities from 200 pcs - 0.29 USD
Net price for quantities from 2650 pcs - 0.27 USDGross price for quantities from 2650 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 650 pcs