+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-wire | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | Metrimate | |
Current rating | 14A | |
Rated voltage | 0.6kV | |
Number of pins | 4 | |
Mechanical mounting | for cable, for panel mounting | |
Electrical mounting | crimped | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Contacts pitch | 5mm | |
Connector variant | w/o contacts | |
Body colour | black | |
Operating temperature | -55...130°C |