+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2080360000

Electronic load monitor; 125x6.1x96.5mm; -25÷70°C; IP20; 1÷6A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2080360000

Alternative designations: AMG ELM-6

TME Symbol:
2080360000

Specification

Manufacturer
WEIDMÜLLER
Type of power supply accessories
electronic load monitor
Body dimensions
125x6.1x96.5mm
Operating temperature
-25...70°C
IP rating
IP20
Mounting
for DIN rail mounting
Manufacturer series
maxGUARD
Leads
push-in terminals
Current rating
1...6A
Input voltage
18...30V DC
Indication
LED
Gross weight43 g
Certificates
EAN code4050118419306
See other products in this category: Power Supplies - Accessories WEIDMÜLLER,
See other products from this series.:
*
2080360000
0 in TME stock
Net price for quantities from 1 pcs - 38.15 USDGross price for quantities from 1 pcs - 38.15 USD
Net price for quantities from 5 pcs - 35.43 USDGross price for quantities from 5 pcs - 35.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.