+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2080410000

Electronic load monitor; 125x12.2x96.5mm; -25÷70°C; IP20; 12A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2080410000

Alternative designations: AMG ELM-12

TME Symbol:
2080410000

Specification

Manufacturer
WEIDMÜLLER
Type of power supply accessories
electronic load monitor
Body dimensions
125x12.2x96.5mm
Operating temperature
-25...70°C
IP rating
IP20
Mounting
for DIN rail mounting
Manufacturer series
maxGUARD
Leads
push-in terminals
Current rating
12A
Input voltage
18...30V DC
Indication
LED
Gross weight60 g
Certificates
EAN code4050118419405
See other products in this category: Power Supplies - Accessories WEIDMÜLLER,
See other products from this series.:
*
2080410000
0 in TME stock
Net price for quantities from 1 pcs - 41.07 USDGross price for quantities from 1 pcs - 41.07 USD
Net price for quantities from 5 pcs - 38.14 USDGross price for quantities from 5 pcs - 38.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.