+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: AMG ELM-1F
Manufacturer | WEIDMÜLLER | |
Type of power supply accessories | electronic load monitor | |
Body dimensions | 125x6.1x96.5mm | |
Operating temperature | -25...70°C | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Manufacturer series | maxGUARD | |
Leads | push-in terminals | |
Current rating | 1A | |
Input voltage | 18...30V DC | |
Indication | LED |