+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

209SURSYGW/S530-A3

LED; red/yellow-green; 3mm; 25mcd,40mcd; 80°; Pitch: 2.54mm; 2.4V


Manufacturer: EVERLIGHT

Manufacturer part number:
209SURSYGW/S530-A3
TME Symbol:
209SURSYGW/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red/yellow-green
LED diameter
3mm
Luminosity
25mcd, 40mcd
Viewing angle
80°
Wavelength
575nm, 632nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Terminal pitch
2.54mm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
209SURSYGW/S530-A3
0 in TME stock
Net price for quantities from 5 pcs - 0.12 USDGross price for quantities from 5 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.