+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

210200-09

Mounting kit; 116x76x30mm; INROLED 50


Manufacturer: LED2WORK

Manufacturer part number:
210200-09
TME Symbol:
210200-09

Specification

Manufacturer
LED2WORK
Type of installation accessories
mounting kit
Body dimensions
116x76x30mm
Application - series/manufacturer
INROLED 50
Enclosure material
polypropylene PP, stainless steel
Gross weight550 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
*
210200-09
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 63.17 USDGross price for quantities from 1 pcs - 63.17 USD