+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

210A-11C0A-R

Connector: RJ45; socket; PIN: 8; shielded; 8p8c; THT

Manufacturer: ATTEND

Manufacturer part number:
210A-11C0A-R
TME Symbol:
210A-11C0A-R

Specification

Manufacturer
ATTEND
Type of connector
RJ45
Connector
socket
Number of pins
8
Connector variant
shielded
Connector pinout layout
8p8c
Locking system
bottom latch
Mechanical mounting
THT
Gross weight6.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors ATTEND,
*
210A-11C0A-R
1376 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 20 pcs - 1.17 USDGross price for quantities from 20 pcs - 1.17 USD
Net price for quantities from 70 pcs - 1.02 USDGross price for quantities from 70 pcs - 1.02 USD
Net price for quantities from 350 pcs - 0.98 USDGross price for quantities from 350 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcs