+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2122910000

Potential distributor; 125x6.1x96.5mm; -25÷70°C; IP20; maxGUARD

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2122910000

Alternative designations: AMG OD

TME Symbol:
2122910000

Specification

Manufacturer
WEIDMÜLLER
Type of power supply accessories
potential distributor
Body dimensions
125x6.1x96.5mm
Operating temperature
-25...70°C
IP rating
IP20
Mounting
for DIN rail mounting
Manufacturer series
maxGUARD
Leads
push-in terminals
Current rating
12A
Gross weight27.5 g
Certificates
EAN code4050118425185
See other products in this category: Power Supplies - Accessories WEIDMÜLLER,
See other products from this series.:
*
2122910000
0 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.