+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

216-204

Tip: bootlace ferrule; insulated; 1.5mm2; 8mm; tinned; crimped

Manufacturer: WAGO

Manufacturer part number:
216-204
TME Symbol:
216-204

Specification

Manufacturer
WAGO
Type of tip
bootlace ferrule
Ferrule variant
insulated
Wire cross-section
1.5mm2
Bit length
8mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
black
Gross weight0.114 g
Certificates
See other products in this category: Bootlace ferrule and butt splice WAGO,
*
216-204
6363 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBlister = 1 000 pcs