+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

216-318

Tip: bootlace ferrule; insulated; 1.5mm2; 10mm; tinned; crimped

Manufacturer: WAGO

Manufacturer part number:
216-318
TME Symbol:
216-318

Specification

Manufacturer
WAGO
Type of tip
bootlace ferrule
Ferrule variant
insulated
Wire cross-section
1.5mm2
Bit length
10mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
red
Gross weight0.126 g
Certificates
See other products in this category: Bootlace ferrule and butt splice WAGO,
*
216-318
2500 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 500 pcs