+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of automation module | switch Ethernet | |
Kind of module | managed | |
Number of ports | 4 | |
Mounting | for DIN rail mounting | |
Connection | RJ45 | |
Manufacturer series | ETHERLINE ACCESS PNF | |
Enclosure material | aluminium | |
IP rating | IP20 | |
Data transfer rate | 10Mbps, 100Mbps | |
Operating temperature | -40...75°C |